Parametric Equivalent

14HTSP115B | |
|---|---|
DigiKey Part Number | 145-14HTSP115B-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP115B |
Description | HEX THREADED STANDOFF, #2-56 THR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Nylon 0.313" (7.95mm) 5/16" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bulk | Between Board Height 0.313" (7.95mm) 5/16" |
Part Status Active | Length - Overall 0.313" (7.95mm) 5/16" |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2054-256-N | RAF Electronic Hardware | 0 | 1772-1700-ND | 1,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30073 € | 300,73 € |
| Unit Price without VAT: | 0,30073 € |
|---|---|
| Unit Price with VAT: | 0,35787 € |


