Image for CP5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP5A

DigiKey Part Number
145-CP5A-ND
Manufacturer
Manufacturer Product Number
CP5A
Description
HOLE PLUG LOW-DENSITY PE ORANGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hole Plug Low-Density Polyethylene Orange
Datasheet
 Datasheet
EDA/CAD Models
CP5A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Orange
Material
Low-Density Polyethylene
Hole Diameter
-
Flange Diameter
0.469" (11.91mm)
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.748
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,10000 €0,10 €
50,08200 €0,41 €
100,07400 €0,74 €
250,06720 €1,68 €
500,06220 €3,11 €
1000,05800 €5,80 €
2500,05304 €13,26 €
5000,04974 €24,87 €
1.0000,04681 €46,81 €
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €