


CT074B | |
|---|---|
DigiKey Part Number | RPC3776-ND |
Manufacturer | |
Manufacturer Product Number | CT074B |
Description | CBL TIE LOCKING BLK 175LB 1.804' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 6.54" (166.00mm) 0.315" (8.00mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 21.75" | |
Bundle Diameter | 6.54" (166.00mm) | |
Width | 0.315" (8.00mm) | |
Length - Actual | 1.804' (550.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,44660 € | 44,66 € |
| 200 | 0,42520 € | 85,04 € |
| 300 | 0,41320 € | 123,96 € |
| 500 | 0,39856 € | 199,28 € |
| 700 | 0,38920 € | 272,44 € |
| 1.000 | 0,37953 € | 379,53 € |
| 2.500 | 0,35576 € | 889,40 € |
| 5.000 | 0,33878 € | 1.693,90 € |
| 10.000 | 0,32262 € | 3.226,20 € |
| Unit Price without VAT: | 0,44660 € |
|---|---|
| Unit Price with VAT: | 0,53145 € |

