


MT-23 | |
|---|---|
DigiKey Part Number | MT-23R-ND |
Manufacturer | |
Manufacturer Product Number | MT-23 |
Description | CBL TIE LOCKING SILV 100LB 3.28' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 11.97" (304.00mm) 0.181" (4.60mm) 100 lbs (45.36 kg) |
Datasheet | Datasheet |
EDA/CAD Models | MT-23 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 39.25" | |
Bundle Diameter | 11.97" (304.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 3.28' (1.00m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 100 lbs (45.36 kg) | |
Features | - | |
Material | Stainless Steel 316 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,43300 € | 14,33 € |
| 25 | 1,34360 € | 33,59 € |
| 50 | 1,27940 € | 63,97 € |
| 100 | 1,21820 € | 121,82 € |
| 250 | 1,14188 € | 285,47 € |
| 500 | 1,08736 € | 543,68 € |
| 1.000 | 1,03546 € | 1.035,46 € |
| 2.500 | 0,97066 € | 2.426,65 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

