
TF40A | |
|---|---|
DigiKey Part Number | 145-TF40A-ND |
Manufacturer | |
Manufacturer Product Number | TF40A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.160" (29.46mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,24000 € | 1,20 € |
| 10 | 0,22300 € | 2,23 € |
| 25 | 0,20240 € | 5,06 € |
| 50 | 0,18860 € | 9,43 € |
| 100 | 0,17670 € | 17,67 € |
| 250 | 0,16276 € | 40,69 € |
| 500 | 0,15352 € | 76,76 € |
| 1.000 | 0,14529 € | 145,29 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

