
TSM16A | |
|---|---|
DigiKey Part Number | 145-TSM16A-ND |
Manufacturer | |
Manufacturer Product Number | TSM16A |
Description | TAP CAP YELLOW 0.63" H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tap Cap Yellow 0.63" H (16.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tap Cap | |
Color | Yellow | |
Size / Dimension | 0.63" H (16.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11000 € | 0,55 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,09080 € | 2,27 € |
| 50 | 0,08460 € | 4,23 € |
| 100 | 0,07880 € | 7,88 € |
| 250 | 0,07220 € | 18,05 € |
| 500 | 0,06782 € | 33,91 € |
| 1.000 | 0,06391 € | 63,91 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

