Tap Cap Natural 1.50" H (38.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y3-1/2N

DigiKey Part Number
145-Y3-1/2N-ND
Manufacturer
Manufacturer Product Number
Y3-1/2N
Description
TAP CAP NATURAL 1.50" H
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tap Cap Natural 1.50" H (38.1mm)
Datasheet
 Datasheet
EDA/CAD Models
Y3-1/2N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Tap Cap
Color
Natural
Size / Dimension
1.50" H (38.1mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,01000 €1,01 €
50,85000 €4,25 €
100,79200 €7,92 €
250,72560 €18,14 €
500,68160 €34,08 €
2000,60765 €121,53 €
4000,57640 €230,56 €
6000,55967 €335,80 €
1.0000,54006 €540,06 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €