HLMP1790MP4BS is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,49000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,53000 €
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: 0,04594 €

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,41000 €
Datasheet

Similar


Kingbright
In Stock: 0
Unit Price: 0,22000 €
Datasheet
Image for HLMP1790MP4BS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP1790MP4BS

DigiKey Part Number
HLMP1790MP4BS-ND
Manufacturer
Manufacturer Product Number
HLMP1790MP4BS
Description
LED CBI 3MM GRN THROUGH HOLE
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2V 25mA Round with Domed Top 3mm, T-1 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Millicandela Rating
2mcd
Manufacturer
Everlight Electronics Co Ltd
Viewing Angle
50°
Series
Lens Type
Diffused, Tinted
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
3mm, T-1
Color
Green
Voltage Rating
2V
Wavelength - Peak
585nm
Mounting Type
Through Hole
Configuration
Single
Base Product Number
Current
25mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLMP1790C2R0Everlight Electronics Co Ltd0HLMP1790C2R0-ND0,00000 €Parametric Equivalent
HLMP-1790Broadcom Limited0516-1310-ND0,49000 €Similar
HLMP-1790-A0002Broadcom Limited0516-1792-1-ND0,53000 €Similar
LTL-4231-002LITEON0160-LTL-4231-002TR-ND0,04594 €Similar
SLI-343P8G3FRohm Semiconductor0SLI-343P8G3F-ND0,34000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes