
MV2454 | |
|---|---|
DigiKey Part Number | MV2454EL-ND |
Manufacturer | |
Manufacturer Product Number | MV2454 |
Description | LED GREEN DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
EDA/CAD Models | MV2454 Models |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 1.9V |
Packaging Bulk | Current - Test 2mA |
Part Status Active | Viewing Angle 50° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 8.89mm |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-4740 | Broadcom Limited | 0 | 516-1327-ND | 0,45000 € | Similar |


