Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




MMBT5401 | |
|---|---|
DigiKey Part Number | 5272-MMBT5401TR-ND - Tape & Reel (TR) 5272-MMBT5401CT-ND - Cut Tape (CT) 5272-MMBT5401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT5401 |
Description | TRANS PNP 150V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 600 mA 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 150 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Supplier Device Package SOT-23 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSMMBT5401-L | Good-Ark Semiconductor | 0 | 4786-GSMMBT5401-LCT-ND | 0,13000 € | Parametric Equivalent |
| MMBT5401-G | Comchip Technology | 0 | 641-2015-1-ND | 0,25000 € | Parametric Equivalent |
| MMBT5401-TP | MCC (Micro Commercial Components) | 0 | MMBT5401-TPCT-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05800 € | 0,58 € |
| 100 | 0,03560 € | 3,56 € |
| 500 | 0,02568 € | 12,84 € |
| 1.000 | 0,02241 € | 22,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01825 € | 54,75 € |
| 6.000 | 0,01614 € | 96,84 € |
| 9.000 | 0,01507 € | 135,63 € |
| 15.000 | 0,01385 € | 207,75 € |
| 21.000 | 0,01313 € | 275,73 € |
| 30.000 | 0,01243 € | 372,90 € |
| 75.000 | 0,01090 € | 817,50 € |
| 150.000 | 0,00994 € | 1.491,00 € |
| 300.000 | 0,00914 € | 2.742,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |






