
FMCN45981 | |
|---|---|
DigiKey Part Number | 5328-FMCN45981-ND |
Manufacturer | Fairview Microwave |
Manufacturer Product Number | FMCN45981 |
Description | SOLDER CUP D-SUB CONNECTOR, DB15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Tin-Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness Flash |
Connector Type Plug, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Color Blue |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE45981 | Pasternack | 0 | 6099-PE45981-ND | 5,44000 € | Parametric Equivalent |
| SD15P | L-com | 0 | 5073-SD15P-ND | 4,74000 € | Parametric Equivalent |
| SD15P-TRAY | L-com | 0 | 5073-SD15P-TRAY-ND | 135,43000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |





