
FC4SDCBMP8.0-T1 | |
|---|---|
DigiKey Part Number | 631-FC4SDCBMP8.0-T1TR-ND - Tape & Reel (TR) 631-FC4SDCBMP8.0-T1CT-ND - Cut Tape (CT) 631-FC4SDCBMP8.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4SDCBMP8.0-T1 |
Description | CRYSTAL 8MHZ 20PF SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Size / Dimension 0.461" L x 0.197" W (11.70mm x 5.00mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.177" (4.50mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17600 € | 1,76 € |
| 25 | 0,16600 € | 4,15 € |
| 50 | 0,15940 € | 7,97 € |
| 100 | 0,15280 € | 15,28 € |
| 250 | 0,14448 € | 36,12 € |
| 500 | 0,13848 € | 69,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13276 € | 132,76 € |
| 2.000 | 0,12727 € | 254,54 € |
| 3.000 | 0,12416 € | 372,48 € |
| 5.000 | 0,12035 € | 601,75 € |
| 7.000 | 0,11791 € | 825,37 € |
| 10.000 | 0,11537 € | 1.153,70 € |
| 12.000 | 0,11410 € | 1.369,20 € |
| 24.000 | 0,10938 € | 2.625,12 € |
| 25.000 | 0,10911 € | 2.727,75 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

