Similar

FC9SDCBMF8.0-T1 | |
|---|---|
DigiKey Part Number | 631-FC9SDCBMF8.0-T1TR-ND - Tape & Reel (TR) 631-FC9SDCBMF8.0-T1CT-ND - Cut Tape (CT) 631-FC9SDCBMF8.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC9SDCBMF8.0-T1 |
Description | CRYSTAL 8MHZ 20PF SMT |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Size / Dimension 0.461" L x 0.197" W (11.70mm x 5.00mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.126" (3.20mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS2-8.000MHZ-D4Y-T | Abracon LLC | 0 | 535-9864-1-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,59600 € | 5,96 € |
| 25 | 0,56360 € | 14,09 € |
| 50 | 0,54000 € | 27,00 € |
| 100 | 0,51770 € | 51,77 € |
| 250 | 0,48956 € | 122,39 € |
| 500 | 0,46934 € | 234,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44992 € | 449,92 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |


