Image for GD25LE80CLIGR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25LE80CLIGR

DigiKey Part Number
1970-GD25LE80CLIGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GD25LE80CLIGR
Description
IC FLASH 8MBIT SPI/QUAD 8WLCSP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 8Mbit SPI - Quad I/O 104 MHz 6 ns 8-WLCSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
104 MHz
Series
Write Cycle Time - Word, Page
50µs, 2.4ms
Packaging
Tape & Reel (TR)
Access Time
6 ns
Part Status
Active
Voltage - Supply
1.65V ~ 2.1V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR (SLC)
Package / Case
Memory Size
Supplier Device Package
8-WLCSP
Memory Organization
1M x 8
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,41491 €1.244,73 €
6.0000,40527 €2.431,62 €
9.0000,40044 €3.603,96 €
15.0000,39509 €5.926,35 €
21.0000,39197 €8.231,37 €
Manufacturers Standard Package
Unit Price without VAT:0,41491 €
Unit Price with VAT:0,49374 €