
149E | |
|---|---|
DigiKey Part Number | 149E-ND |
Manufacturer | |
Manufacturer Product Number | 149E |
Description | AUDIO XFMR 300 / 120, 30/30 TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Impedance Primary Ohms 120, 30/30 Impedance Secondary Ohms Audio Transformer 200Hz ~ 15kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 300 | |
Impedance - Secondary (Ohms) | 120, 30/30 | |
DC Resistance (DCR) - Primary | 41Ohm | |
DC Resistance (DCR) - Secondary | 10Ohm | |
Transformer Type | Economical Open Type | |
Frequency Range | 200Hz ~ 15kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | - | |
Insertion Loss | 0.5dB | |
Return Loss | - | |
Power Level | 200mW | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.060" L x 0.820" W (26.92mm x 20.83mm) | |
Height - Seated (Max) | 0.820" (20.83mm) | |
Termination Style | PC Pin | |
Weight | 0.063 lb (28.58 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,56000 € | 23,56 € |
| 10 | 21,20500 € | 212,05 € |
| 25 | 20,32640 € | 508,16 € |
| 50 | 19,68360 € | 984,18 € |
| 100 | 19,05900 € | 1.905,90 € |
| 250 | 18,26100 € | 4.565,25 € |
| Unit Price without VAT: | 23,56000 € |
|---|---|
| Unit Price with VAT: | 28,03640 € |

