



Category | Style Side Entry |
Manufacturer HARTING | Size 24B |
Series | Lock Location Locking Clip (2) on Base Bottom |
Packaging Bulk | Thread Size PG21 |
Part Status Active | Size / Dimension 5.669" L x 2.244" W x 2.197" H (144.00mm x 57.00mm x 55.80mm) |
Connector Type Base - Box Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,44000 € | 68,44 € |
| 10 | 58,17600 € | 581,76 € |
| 25 | 54,53640 € | 1.363,41 € |
| 50 | 51,93580 € | 2.596,79 € |
| 100 | 49,46040 € | 4.946,04 € |
| Unit Price without VAT: | 68,44000 € |
|---|---|
| Unit Price with VAT: | 81,44360 € |



