Hood Connector Top Entry, Triple PG21 24B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry, Triple PG21 24B
HARTING Han® HPR Compact - Solutions for applications with limited space in harsh environments

09400240462

DigiKey Part Number
09400240462-ND
Manufacturer
Manufacturer Product Number
09400240462
Description
CONN HOOD TOP TRIPLE SZ24B PG21
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry, Triple PG21 24B
Datasheet
 Datasheet
EDA/CAD Models
09400240462 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Top Entry, Triple
Manufacturer
HARTING
Size
24B
Series
Lock Location
Screw Locks on Hood
Packaging
Bulk
Thread Size
PG21
Part Status
Active
Size / Dimension
7.559" L x 2.283" W x 4.350" H (192.00mm x 58.00mm x 110.50mm)
Connector Type
Hood
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1207,92000 €207,92 €
10176,75900 €1.767,59 €
25165,70760 €4.142,69 €
50164,70500 €8.235,25 €
Manufacturers Standard Package
Unit Price without VAT:207,92000 €
Unit Price with VAT:247,42480 €