
09457011523 | |
|---|---|
DigiKey Part Number | 09457011523-ND |
Manufacturer | |
Manufacturer Product Number | 09457011523 |
Description | CABLE MOD 8P8C PLUG-PLUG 328.08' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 328.08' (100.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 328.08' (100.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 490,33800 € | 4.903,38 € |
| Unit Price without VAT: | 490,33800 € |
|---|---|
| Unit Price with VAT: | 583,50222 € |










