Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09488686571100 | |
|---|---|
DigiKey Part Number | 09488686571100-ND |
Manufacturer | |
Manufacturer Product Number | 09488686571100 |
Description | RJI CABLE ASSEMBLY CAT.5E YELLOW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488686571100 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09474747009 | HARTING | 0 | 1195-2275-ND | 11,03000 € | Parametric Equivalent |
| 09488686571010 | HARTING | 0 | 09488686571010-ND | 7,86600 € | Parametric Equivalent |
| 09488989597010 | HARTING | 0 | 09488989597010-ND | 11,87100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,99900 € | 239,99 € |
| Unit Price without VAT: | 23,99900 € |
|---|---|
| Unit Price with VAT: | 28,55881 € |




