09670090511 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,81000 €
Datasheet
9 Position One Piece Backshell Connector Gray 90° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670090511

DigiKey Part Number
1195-2636-ND
Manufacturer
Manufacturer Product Number
09670090511
Description
CONN BACKSHELL 9POS 90DEG GRAY
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9 Position One Piece Backshell Connector Gray 90° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
09670090511 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
HARTING
Cable Exit
90°
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Primary Material
Plastic
Accessory Type
One Piece Backshell
Material
Thermoplastic
Number of Positions
9
Hardware
Assembly Hardware, Cable Clamp
Compatible Shell Size
E
Color
Gray
Compatible D-Sub Size
9pos and HD15pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1731110008Molex0WM12627-ND1,81000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,89000 €3,89 €
103,30500 €33,05 €
303,05833 €91,75 €
502,94960 €147,48 €
1002,80880 €280,88 €
2502,63296 €658,24 €
5002,50734 €1.253,67 €
1.0002,38773 €2.387,73 €
2.5002,23840 €5.596,00 €
Manufacturers Standard Package
Unit Price without VAT:3,89000 €
Unit Price with VAT:4,62910 €