
19300240599 | |
|---|---|
DigiKey Part Number | 1195-19300240599-ND |
Manufacturer | |
Manufacturer Product Number | 19300240599 |
Description | 24B HOOD TOP AND SIDE ENTRY, DOU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 B24 IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19300240599 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M40 |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size B24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,11000 € | 95,11 € |
| 10 | 80,85000 € | 808,50 € |
| 25 | 75,79320 € | 1.894,83 € |
| 50 | 72,18020 € | 3.609,01 € |
| 100 | 70,01810 € | 7.001,81 € |
| Unit Price without VAT: | 95,11000 € |
|---|---|
| Unit Price with VAT: | 113,18090 € |



