
TCWM2 | |
|---|---|
DigiKey Part Number | 1436-1183-ND |
Manufacturer | |
Manufacturer Product Number | TCWM2 |
Description | WIRE MARKR BOOK 6.4MMX41.3MM WHT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Book (Perforated) 0.25" W x 1.63" L (6.4mm x 41.3mm) White Vinyl Cloth |
Datasheet | Datasheet |
Category | Cable Diameter 0.134" ~ 0.295" (3.40mm ~ 7.50mm) |
Manufacturer HellermannTyton | Legend A-Z, 0-15, +, -, / |
Series | Color White |
Packaging Bag | Material Vinyl Cloth |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Type Wire Marker, Book (Perforated) | Base Product Number |
Size 0.25" W x 1.63" L (6.4mm x 41.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,60000 € | 24,60 € |
| 2 | 23,42000 € | 46,84 € |
| 3 | 22,76000 € | 68,28 € |
| 5 | 21,95400 € | 109,77 € |
| 7 | 21,43857 € | 150,07 € |
| 10 | 20,90600 € | 209,06 € |
| 25 | 19,59640 € | 489,91 € |
| 50 | 18,66180 € | 933,09 € |
| 100 | 17,77160 € | 1.777,16 € |
| Unit Price without VAT: | 24,60000 € |
|---|---|
| Unit Price with VAT: | 29,27400 € |



