
TELS-SPK2 | |
|---|---|
DigiKey Part Number | TELS-SPK2-ND |
Manufacturer | |
Manufacturer Product Number | TELS-SPK2 |
Description | CABLE TIE HOLDER SINGLE BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | - | |
Size / Dimension | - | |
For Use With/Related Products | Cable Ties up to 0.500" (12.7mm) Width | |
Material | Polypropylene, UV Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,79600 € | 39,80 € |
| Unit Price without VAT: | 0,79600 € |
|---|---|
| Unit Price with VAT: | 0,94724 € |

