
VWMSS4X5BK7H | |
|---|---|
DigiKey Part Number | VWMSS4X5BK7H-ND |
Manufacturer | |
Manufacturer Product Number | VWMSS4X5BK7H |
Description | WIRE MANAGER 5X4X83" BLACK |
Customer Reference | |
Detailed Description | Plastic, Non Specified Wire Manager 5.000" L x 4.000" W x 83.000" H (127.00mm x 101.60mm x 2108.20mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Manager | |
Size / Dimension | 5.000" L x 4.000" W x 83.000" H (127.00mm x 101.60mm x 2108.20mm) | |
Features | Breakaway Fingers | |
Color | Black | |
Material | Plastic, Non Specified | |
For Use With/Related Products | HellermannTyton Enclosures | |
Ventilation | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 9 lbs (4.1 kg) | |
Base Product Number |

