Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCR 162 B6327 | |
|---|---|
DigiKey Part Number | BCR162B6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCR 162 B6327 |
Description | TRANS PREBIAS PNP 50V SOT23 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 5mA, 5V |
Manufacturer Infineon Technologies | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Discontinued at DigiKey | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package PG-SOT23 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 4.7 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA114EKAT146 | Rohm Semiconductor | 0 | DTA114EKAT146CT-ND | 0,19000 € | Similar |
| DTA115EKAT146 | Rohm Semiconductor | 0 | DTA115EKAT146CT-ND | 0,19000 € | Similar |
| DTA123EKAT146 | Rohm Semiconductor | 0 | DTA123EKAT146CT-ND | 0,21000 € | Similar |
| DTA124EKAT146 | Rohm Semiconductor | 0 | DTA124EKAT146CT-ND | 0,19000 € | Similar |
| DTA143EKAT146 | Rohm Semiconductor | 0 | DTA143EKAT146CT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,01971 € | 591,30 € |
| 60.000 | 0,01796 € | 1.077,60 € |
| 90.000 | 0,01707 € | 1.536,30 € |
| 150.000 | 0,01607 € | 2.410,50 € |
| 210.000 | 0,01548 € | 3.250,80 € |
| 300.000 | 0,01490 € | 4.470,00 € |
| Unit Price without VAT: | 0,01971 € |
|---|---|
| Unit Price with VAT: | 0,02345 € |




