Similar

BSC0702LSATMA1 | |
|---|---|
DigiKey Part Number | 448-BSC0702LSATMA1TR-ND - Tape & Reel (TR) 448-BSC0702LSATMA1CT-ND - Cut Tape (CT) 448-BSC0702LSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC0702LSATMA1 |
Description | MOSFET N-CH 60V 134A PG-TDSON8 |
Customer Reference | |
Detailed Description | N-Channel 60 V 134A (Tc) 83W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSC0702LSATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 49µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4400 pF @ 30 V |
Part Status Not For New Designs | Power Dissipation (Max) 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TDSON-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.7mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCAC100N08YA-TP | MCC (Micro Commercial Components) | 0 | 353-MCAC100N08YA-TPCT-ND | 1,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,16700 € | 11,67 € |
| 100 | 0,79190 € | 79,19 € |
| 500 | 0,63110 € | 315,55 € |
| 1.000 | 0,57940 € | 579,40 € |
| 2.000 | 0,53592 € | 1.071,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,49317 € | 2.465,85 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |



