IRF7105PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,62000 €
Datasheet
Mosfet Array 25V 3.5A, 2.3A 2W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7105PBF

DigiKey Part Number
IRF7105PBF-ND
Manufacturer
Manufacturer Product Number
IRF7105PBF
Description
MOSFET N/P-CH 25V 3.5A/2.3A 8SO
Customer Reference
Detailed Description
Mosfet Array 25V 3.5A, 2.3A 2W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Manufacturer
Infineon Technologies
Gate Charge (Qg) (Max) @ Vgs
27nC @ 10V
Series
Input Capacitance (Ciss) (Max) @ Vds
330pF @ 15V
Packaging
Tube
Power - Max
2W
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
N and P-Channel
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
25V
Supplier Device Package
8-SO
Current - Continuous Drain (Id) @ 25°C
3.5A, 2.3A
Base Product Number
Rds On (Max) @ Id, Vgs
100mOhm @ 1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMC3032LSD-13Diodes Incorporated0DMC3032LSD-13DICT-ND0,62000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types