Similar
Similar
Similar
Similar
Similar
Similar

IRFH3702TRPBF | |
|---|---|
DigiKey Part Number | IRFH3702TRPBFTR-ND - Tape & Reel (TR) IRFH3702TRPBFCT-ND - Cut Tape (CT) IRFH3702TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFH3702TRPBF |
Description | MOSFET N-CH 30V 16A/42A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 16A (Ta), 42A (Tc) 2.8W (Ta) Surface Mount 8-PQFN (3x3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.35V @ 25µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1510 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.8W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-PQFN (3x3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.1mOhm @ 16A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17552Q3A | Texas Instruments | 0 | 296-34990-1-ND | 1,26000 € | Similar |
| CSD17578Q3A | Texas Instruments | 0 | 296-39997-1-ND | 0,80000 € | Similar |
| CSD17578Q3AT | Texas Instruments | 0 | 296-38462-1-ND | 1,42000 € | Similar |
| RQ3E130BNTB | Rohm Semiconductor | 0 | RQ3E130BNTBCT-ND | 0,67000 € | Similar |
| STL11N3LLH6 | STMicroelectronics | 0 | 497-11099-1-ND | 1,19000 € | Similar |
















