
IRFS7430-7PPBF | |
|---|---|
DigiKey Part Number | IRFS7430-7PPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFS7430-7PPBF |
Description | MOSFET N-CH 40V 240A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 240A (Tc) 375W (Tc) Surface Mount D2PAK (7-Lead) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 0.75mOhm @ 100A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.9V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 460 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 13975 pF @ 25 V |
FET Type | Power Dissipation (Max) 375W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK (7-Lead) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |


