Similar
Similar

IRLR7833TRPBF | |
|---|---|
DigiKey Part Number | IRLR7833PBFTR-ND - Tape & Reel (TR) IRLR7833PBFCT-ND - Cut Tape (CT) IRLR7833PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLR7833TRPBF |
Description | MOSFET N-CH 30V 140A DPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 140A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4010 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 140W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVD4C05NT4G | onsemi | 0 | 488-NVD4C05NT4GCT-ND | 0,00000 € | Similar |
| STD17NF03LT4 | STMicroelectronics | 0 | 497-3155-1-ND | 0,75000 € | Similar |










