
SFH615A-4G | |
|---|---|
DigiKey Part Number | 58-SFH615A-4G-ND |
Manufacturer | |
Manufacturer Product Number | SFH615A-4G |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor |
Series | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.65V (Max) |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 160% @ 10mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 320% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 6µs, 25µs | Package / Case 4-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 4.6µs, 15µs | Supplier Device Package 4-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15352 € | 307,04 € |
| Unit Price without VAT: | 0,15352 € |
|---|---|
| Unit Price with VAT: | 0,18269 € |

