Parametric Equivalent

SFH617A-4XG | |
|---|---|
DigiKey Part Number | 58-SFH617A-4XG-ND |
Manufacturer | |
Manufacturer Product Number | SFH617A-4XG |
Description | OPTOISO 4.47KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 4470Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 70V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.65V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 4470Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 160% @ 10mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 320% @ 10mA | Package / Case 4-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-DIP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH617A-4G | Isocom Components 2004 LTD | 0 | 58-SFH617A-4G-ND | 0,15352 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28700 € | 2,87 € |
| 100 | 0,20580 € | 20,58 € |
| 500 | 0,16924 € | 84,62 € |
| 1.000 | 0,15721 € | 157,21 € |
| 2.000 | 0,14697 € | 293,94 € |
| 5.000 | 0,13576 € | 678,80 € |
| 10.000 | 0,12877 € | 1.287,70 € |
| 25.000 | 0,12114 € | 3.028,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |


