



CPC1106NTR | |
|---|---|
DigiKey Part Number | 212-CPC1106NTR-ND - Tape & Reel (TR) 212-CPC1106NTRCT-ND - Cut Tape (CT) 212-CPC1106NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1106NTR |
Description | SSR RELAY SPST-NC 75MA 0-60V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | CPC1106NTR Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 75 mA |
Series | On-State Resistance (Max) 10 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency CSA, TUV, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPC1106N | IXYS Integrated Circuits Division | 0 | 212-CPC1106N-ND | 1,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,09800 € | 10,98 € |
| 25 | 1,04920 € | 26,23 € |
| 50 | 1,01300 € | 50,65 € |
| 100 | 0,97840 € | 97,84 € |
| 250 | 0,93432 € | 233,58 € |
| 500 | 0,90230 € | 451,15 € |
| 1.000 | 0,87132 € | 871,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,84141 € | 1.682,82 € |
| 4.000 | 0,81250 € | 3.250,00 € |
| 6.000 | 0,79603 € | 4.776,18 € |
| 10.000 | 0,77577 € | 7.757,70 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |












