Similar




PLA150STR | |
|---|---|
DigiKey Part Number | 212-PLA150STR-ND - Tape & Reel (TR) 212-PLA150STRCT-ND - Cut Tape (CT) 212-PLA150STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLA150STR |
Description | SSR RELAY SPST-NO 250MA 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | PLA150STR Models |
Category | Voltage - Load 0 V ~ 250 V |
Mfr | Load Current 250 mA |
Series | On-State Resistance (Max) 7 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency CSA, EN, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LH1510AABTR | Vishay Semiconductor Opto Division | 0 | LH1510AABTRCT-ND | 2,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 3,25100 € | 32,51 € |
| 25 | 3,10480 € | 77,62 € |
| 50 | 2,99880 € | 149,94 € |
| 100 | 2,89590 € | 289,59 € |
| 250 | 2,76528 € | 691,32 € |
| 500 | 2,67032 € | 1.335,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,57857 € | 2.578,57 € |
| 2.000 | 2,48990 € | 4.979,80 € |
| 3.000 | 2,43943 € | 7.318,29 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |


