DSEP2X35-06C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 16,99000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 18,90000 €
Datasheet
Diode Array 2 Independent 600 V 35A Chassis Mount SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSEP2X35-06C

DigiKey Part Number
DSEP2X35-06C-ND
Manufacturer
Manufacturer Product Number
DSEP2X35-06C
Description
DIODE MODULE GP 600V 35A SOT227B
Customer Reference
Detailed Description
Diode Array 2 Independent 600 V 35A Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
2.5 V @ 35 A
Manufacturer
IXYS
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
20 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
250 µA @ 600 V
Part Status
Active
Operating Temperature - Junction
-40°C ~ 150°C
Diode Configuration
2 Independent
Mounting Type
Chassis Mount
Technology
Standard
Package / Case
SOT-227-4, miniBLOC
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
SOT-227B
Current - Average Rectified (Io) (per Diode)
35A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STTH6006TV1STMicroelectronics0497-12805-5-ND16,99000 €Similar
STTH60L06TV1STMicroelectronics0497-3796-5-ND18,90000 €Similar
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.