Parametric Equivalent



IXTA76P10T-TRL | |
|---|---|
DigiKey Part Number | 238-IXTA76P10T-TRLTR-ND - Tape & Reel (TR) 238-IXTA76P10T-TRLCT-ND - Cut Tape (CT) 238-IXTA76P10T-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXTA76P10T-TRL |
Description | MOSFET P-CH 100V 76A TO263 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 76A (Tc) 298W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 197 nC @ 10 V |
Series | Vgs (Max) ±15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 13700 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 298W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 25mOhm @ 38A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTA76P10T | IXYS | 0 | 238-IXTA76P10T-ND | 6,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,82000 € | 4,82 € |
| 10 | 4,01200 € | 40,12 € |
| 100 | 3,25140 € | 325,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,22653 € | 2.581,22 € |
| Unit Price without VAT: | 4,82000 € |
|---|---|
| Unit Price with VAT: | 5,73580 € |


