
1252 | |
|---|---|
DigiKey Part Number | 1252JK-ND |
Manufacturer | |
Manufacturer Product Number | 1252 |
Description | LAMP INCAND RG-6 DBL BAYONET 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RG-6 Bayonet - Double Contact |
Datasheet | Datasheet |
Category | Voltage Rating 28V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 3.0 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RG-6 |
Type Incandescent | Lead Style Bayonet - Double Contact |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,29760 € | 129,76 € |
| Unit Price without VAT: | 1,29760 € |
|---|---|
| Unit Price with VAT: | 1,54414 € |


