Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AB356N2T | |
|---|---|
DigiKey Part Number | 754-AB356N2TTR-ND - Tape & Reel (TR) 754-AB356N2TCT-ND - Cut Tape (CT) 754-AB356N2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB356N2T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Kingbright | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 130% @ 5mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 260% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 6µs, 8µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 140356145200 | Würth Elektronik | 0 | 732-140356145200CT-ND | 0,33000 € | Parametric Equivalent |
| DPC357S-B-TR | Diodes Incorporated | 0 | 31-DPC357S-B-TRCT-ND | 0,19000 € | Parametric Equivalent |
| DPC357S-B-TR-V | Diodes Incorporated | 0 | 31-DPC357S-B-TR-VTR-ND | 0,09938 € | Parametric Equivalent |
| EL121N(B)(TA)-V | Everlight Electronics Co Ltd | 0 | 1080-EL121N(B)(TA)-VTR-ND | 0,18816 € | Parametric Equivalent |
| EL357NB(TA)-G | Everlight Electronics Co Ltd | 0 | EL357NB(TA)-G-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,62800 € | 6,28 € |
| 100 | 0,46520 € | 46,52 € |
| 500 | 0,39270 € | 196,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36898 € | 368,98 € |
| 2.000 | 0,34885 € | 697,70 € |
| 3.000 | 0,33852 € | 1.015,56 € |
| 5.000 | 0,32687 € | 1.634,35 € |
| 7.000 | 0,31993 € | 2.239,51 € |
| 10.000 | 0,31317 € | 3.131,70 € |
| 25.000 | 0,29825 € | 7.456,25 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |







