Similar

AM2520SGC08 | |
|---|---|
DigiKey Part Number | 754-AM2520SGC08TR-ND - Tape & Reel (TR) 754-AM2520SGC08CT-ND - Cut Tape (CT) 754-AM2520SGC08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2520SGC08 |
Description | 2.5X2.0MM GRN SMD LED YOKE LEAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V 2-SMD, Yoke Bend |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 565nm |
Lens Color Colorless | Package / Case 2-SMD, Yoke Bend |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.50mm L x 2.00mm W |
Lens Style Round with Domed Top | Height (Max) 3.05mm |
Lens Size 1.70mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-6505-L0021 | Broadcom Limited | 0 | 516-HLMP-6505-L0021CT-ND | 1,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,34400 € | 3,44 € |
| 100 | 0,24790 € | 24,79 € |
| 500 | 0,20508 € | 102,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19101 € | 191,01 € |
| 2.000 | 0,17904 € | 358,08 € |
| 3.000 | 0,17290 € | 518,70 € |
| 5.000 | 0,16596 € | 829,80 € |
| 7.000 | 0,16182 € | 1.132,74 € |
| 10.000 | 0,15779 € | 1.577,90 € |
| 25.000 | 0,14888 € | 3.722,00 € |
| 50.000 | 0,14333 € | 7.166,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |


