Green 570nm LED Indication - Discrete 2.5V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2012CGCK

DigiKey Part Number
754-AP2012CGCKTR-ND - Tape & Reel (TR)
754-AP2012CGCKCT-ND - Cut Tape (CT)
754-AP2012CGCKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2012CGCK
Description
2.0X1.2MM (0805) GREEN SMD LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.5V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.5V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
574nm
Lens Color
Colorless
Package / Case
0805 (2012 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.00mm L x 1.25mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.10mm
Lens Size
1.30mm x 1.25mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,14000 €1,40 €
1000,09790 €9,79 €
5000,07868 €39,34 €
1.0000,07233 €72,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,06690 €133,80 €
4.0000,06228 €249,12 €
6.0000,05990 €359,40 €
10.0000,05721 €572,10 €
14.0000,05561 €778,54 €
20.0000,05405 €1.081,00 €
50.0000,05059 €2.529,50 €
100.0000,04844 €4.844,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €