
AJ20-4E | |
|---|---|
DigiKey Part Number | AJ20-4E-ND |
Manufacturer | |
Manufacturer Product Number | AJ20-4E |
Description | CAP TRIMMER 0.8-20PF 2000V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.8 ~ 20pF Trimmer Capacitor 2000 V Side Surface Mount |
Datasheet | Datasheet |
Category | Dielectric Material Air |
Manufacturer Knowles Voltronics | Q @ Freq 3000 @ 100MHz |
Series | Size / Dimension 0.300" Dia (7.62mm) |
Packaging Bulk | Height - Seated (Max) 1.000" (25.40mm) |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Capacitance Range 0.8 ~ 20pF | Mounting Type Surface Mount |
Adjustment Type Side | Features General Purpose |
Voltage - Rated 2000 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AJ20-4 | Knowles Voltronics | 0 | 1674-AJ20-4-ND | 101,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 91,63100 € | 916,31 € |
| Unit Price without VAT: | 91,63100 € |
|---|---|
| Unit Price with VAT: | 109,04089 € |


