2 ~ 10pF Trimmer Capacitor 350 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JR100HV

DigiKey Part Number
1674-JR100HVTR-ND - Tape & Reel (TR)
1674-JR100HVCT-ND - Cut Tape (CT)
1674-JR100HVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JR100HV
Description
CAP TRIMMER 2-10PF 350V SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 ~ 10pF Trimmer Capacitor 350 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Ceramic
Manufacturer
Knowles Voltronics
Q @ Freq
500 @ 1MHz
Series
Size / Dimension
0.138" L x 0.122" W (3.50mm x 3.10mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.045" (1.15mm)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Capacitance Range
2 ~ 10pF
Mounting Type
Surface Mount
Adjustment Type
Top
Features
General Purpose
Voltage - Rated
350 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,34000 €4,34 €
103,14200 €31,42 €
502,66620 €133,31 €
1002,51890 €251,89 €
5002,26974 €1.134,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,19313 €2.193,13 €
2.0002,12899 €4.257,98 €
3.0002,07993 €6.239,79 €
5.0001,92383 €9.619,15 €
Manufacturers Standard Package
Unit Price without VAT:4,34000 €
Unit Price with VAT:5,16460 €