
JR300HV | |
|---|---|
DigiKey Part Number | 1674-JR300HVTR-ND - Tape & Reel (TR) 1674-JR300HVCT-ND - Cut Tape (CT) 1674-JR300HVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JR300HV |
Description | CAP TRIMMER 5.5-30PF 350V SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.5 ~ 30pF Trimmer Capacitor 350 V Top Surface Mount |
Datasheet | Datasheet |
Category | Dielectric Material Ceramic |
Manufacturer Knowles Voltronics | Q @ Freq 200 @ 1MHz |
Series | Size / Dimension 0.138" L x 0.122" W (3.50mm x 3.10mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.045" (1.15mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Capacitance Range 5.5 ~ 30pF | Mounting Type Surface Mount |
Adjustment Type Top | Features General Purpose |
Voltage - Rated 350 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,01000 € | 30,10 € |
| 50 | 2,54940 € | 127,47 € |
| 100 | 2,40690 € | 240,69 € |
| 500 | 2,16570 € | 1.082,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,09073 € | 2.090,73 € |
| 2.000 | 2,02919 € | 4.058,38 € |
| 3.000 | 1,99836 € | 5.995,08 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |




