
JR400HV | |
|---|---|
DigiKey Part Number | 1674-JR400HVTR-ND - Tape & Reel (TR) 1674-JR400HVCT-ND - Cut Tape (CT) 1674-JR400HVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JR400HV |
Description | CAP TRIMMER 8-40PF 350V SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 ~ 40pF Trimmer Capacitor 350 V Top Surface Mount |
Datasheet | Datasheet |
Category | Dielectric Material Ceramic |
Manufacturer Knowles Voltronics | Q @ Freq 200 @ 1MHz |
Series | Size / Dimension 0.138" L x 0.122" W (3.50mm x 3.10mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.045" (1.15mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Capacitance Range 8 ~ 40pF | Mounting Type Surface Mount |
Adjustment Type Top | Features General Purpose |
Voltage - Rated 350 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,06000 € | 30,60 € |
| 50 | 2,59300 € | 129,65 € |
| 100 | 2,44880 € | 244,88 € |
| 500 | 2,28230 € | 1.141,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,12896 € | 2.128,96 € |
| 2.000 | 2,06665 € | 4.133,30 € |
| 3.000 | 2,03543 € | 6.106,29 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |




