Selector Switch 3 Position 4PST-2NO/2NC 3A (AC/DC) 250 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSL16SS3-2

DigiKey Part Number
5055-KSL16SS3-2-ND
Manufacturer
Manufacturer Product Number
KSL16SS3-2
Description
16mm SELECTOR SWITCH
Customer Reference
Detailed Description
Selector Switch 3 Position 4PST-2NO/2NC 3A (AC/DC) 250 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
4PST-2NO/2NC
Number of Positions
3
Switch Function
On-Off, Off-On
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
24 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions
Circular - 16.20mm Dia
Ingress Protection
IP40
Features
Bezel - Square
Operating Temperature
-20°C ~ 55°C
Depth Behind Flange
-
Mechanical Life
300,000 Cycles
Electrical Life
100,000 Cycles
Approval Agency
CE, cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.990
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1011,60600 €116,06 €
208,58450 €171,69 €
506,30540 €315,27 €
1005,65550 €565,55 €
Unit Price without VAT:11,60600 €
Unit Price with VAT:13,81114 €