
61804742 | |
|---|---|
DigiKey Part Number | 5614-61804742-ND |
Manufacturer | |
Manufacturer Product Number | 61804742 |
Description | SILVYN LCC-2 25/21,1X26 BK 30M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gray Steel, Galvanized Convoluted, Corrugated Wire Loom, Protective Hose 0.831" (21.10mm) 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.831" (21.10mm) | |
Diameter - Outside | 1.024" (26.01mm) | |
Material | Steel, Galvanized | |
Color | Gray | |
Length | 0.118" (3.00mm) | |
Wall Thickness | - | |
Operating Temperature | -15°C ~ 70°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 7,97667 € | 239,30 € |
| 60 | 7,33650 € | 440,19 € |
| 90 | 7,03978 € | 633,58 € |
| Unit Price without VAT: | 7,97667 € |
|---|---|
| Unit Price with VAT: | 9,49224 € |

