Parametric Equivalent
Parametric Equivalent

LS841 TO-71 6L ROHS | |
|---|---|
DigiKey Part Number | 4004-LS841TO-716LROHS-ND |
Manufacturer | |
Manufacturer Product Number | LS841 TO-71 6L ROHS |
Description | JFET 2N-CH 60V TO71 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 60 V 400 mW Through Hole TO-71 |
Datasheet | Datasheet |
Category | Voltage - Cutoff (VGS off) @ Id 1 V @ 1 nA |
Manufacturer Linear Integrated Systems, Inc. | Input Capacitance (Ciss) (Max) @ Vds 10pF @ 20V |
Series | Power - Max 400 mW |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
FET Type 2 N-Channel (Dual) | Package / Case TO-71-6 Metal Can |
Voltage - Breakdown (V(BR)GSS) 60 V | Supplier Device Package TO-71 |
Current - Drain (Idss) @ Vds (Vgs=0) 500 µA @ 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS840 TO-71 6L ROHS | Linear Integrated Systems, Inc. | 0 | 4004-LS840TO-716LROHS-ND | 5,14000 € | Parametric Equivalent |
| LS842 TO-71 6L | Linear Integrated Systems, Inc. | 0 | 4004-LS842TO-716L-ND | 7,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,87000 € | 8,87 € |
| 10 | 6,12300 € | 61,23 € |
| 100 | 4,57020 € | 457,02 € |
| 500 | 4,14664 € | 2.073,32 € |
| Unit Price without VAT: | 8,87000 € |
|---|---|
| Unit Price with VAT: | 10,55530 € |



