JFET 2 N-Channel (Dual) 60 V 400 mW Through Hole TO-78-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS841 TO-78 6L ROHS

DigiKey Part Number
4004-LS841TO-786LROHS-ND
Manufacturer
Manufacturer Product Number
LS841 TO-78 6L ROHS
Description
JFET 2N-CH 60V TO78-6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET 2 N-Channel (Dual) 60 V 400 mW Through Hole TO-78-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Cutoff (VGS off) @ Id
1 V @ 1 nA
Manufacturer
Linear Integrated Systems, Inc.
Input Capacitance (Ciss) (Max) @ Vds
10pF @ 20V
Series
Power - Max
400 mW
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
FET Type
2 N-Channel (Dual)
Package / Case
TO-78-6 Metal Can
Voltage - Breakdown (V(BR)GSS)
60 V
Supplier Device Package
TO-78-6
Current - Drain (Idss) @ Vds (Vgs=0)
500 µA @ 20 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 498
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,10000 €8,10 €
105,61800 €56,18 €
1004,55870 €455,87 €
Unit Price without VAT:8,10000 €
Unit Price with VAT:9,63900 €