LS844 SOIC 8L ROHS is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Linear Integrated Systems, Inc.
In Stock: 0
Unit Price: 7,91000 €
Datasheet
JFET 2 N-Channel (Dual) 60 V 50 mA 400 mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS844 SOIC 8L ROHS

DigiKey Part Number
4004-LS844SOIC8LROHSTR-ND - Tape & Reel (TR)
4004-LS844SOIC8LROHSCT-ND - Cut Tape (CT)
4004-LS844SOIC8LROHSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LS844 SOIC 8L ROHS
Description
JFET 2N-CH 60V 50MA 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET 2 N-Channel (Dual) 60 V 50 mA 400 mW Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Drain (Id) - Max
50 mA
Manufacturer
Linear Integrated Systems, Inc.
Voltage - Cutoff (VGS off) @ Id
1 V @ 1 nA
Series
Input Capacitance (Ciss) (Max) @ Vds
8pF @ 15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
400 mW
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
2 N-Channel (Dual)
Mounting Type
Surface Mount
Voltage - Breakdown (V(BR)GSS)
60 V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
8-SOIC
Current - Drain (Idss) @ Vds (Vgs=0)
1.5 mA @ 15 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LS845 SOIC 8LLinear Integrated Systems, Inc.04004-LS845SOIC8L-ND7,91000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,94000 €8,94 €
106,17400 €61,74 €
1004,61040 €461,04 €
5004,18934 €2.094,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,18885 €10.472,13 €
Manufacturers Standard Package
Unit Price without VAT:8,94000 €
Unit Price with VAT:10,63860 €