
MACP-011013 | |
|---|---|
DigiKey Part Number | 1465-1717-2-ND - Tape & Reel (TR) 1465-1717-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MACP-011013 |
Description | RF DIR COUPLER 5MHZ-1.5GHZ 6SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5MHz ~ 1.5GHz 20dB 500mW 6-SMD Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 1.5GHz | |
Coupling Factor | 20dB | |
Applications | General Purpose | |
Insertion Loss | 1.2dB | |
Power - Max | 500mW | |
Isolation | 27dB | |
Return Loss | 22dB | |
Package / Case | 6-SMD Module | |
Supplier Device Package | 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 2,01800 € | 20,18 € |
| 25 | 1,93800 € | 48,45 € |
| 50 | 1,87900 € | 93,95 € |
| 100 | 1,82160 € | 182,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 1,59726 € | 2.875,07 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |







